Add To Favorites
Photo Not Available
151-10-640-00-004101 40 Position DIP, DIL - Header Connector Male Pin Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
90 5.75644 $518.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 151-10-640-00-004101-ND
Copy   151-10-640-00-004101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

151-10-640-00-004101

Copy   151-10-640-00-004101
Description DIL SOLDER TAIL 2.54MM
Copy   DIL SOLDER TAIL 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position DIP, DIL - Header Connector Male Pin Gold

Copy   40 Position DIP, DIL - Header Connector Male Pin Gold
Documents & Media
Datasheets 151-xx-yyy-00-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 151
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90

07:46:28 10/15/2018