USD
Favorite

Photo Not Available
150-80-306-00-106161 6 Position DIP, DIL - Header Connector Male Pin Tin
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,120 0.39513 $442.54

Submit a request for quotation on quantities greater than those displayed.

150-80-306-00-106161

Datasheet
Digi-Key Part Number 150-80-306-00-106161-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150-80-306-00-106161
Copy  
Description CONN HDR DIP MALE PIN 6POS TIN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Position DIP, DIL - Header Connector Male Pin Tin

Copy  
Documents & Media
Datasheets 150-xx-yyy-00-106161
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes
Type Description Select All
Categories
Manufacturer Preci-Dip
Series 150
Packaging Bulk 
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 6
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Surface Mount
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70