Add To Favorites
Photo Not Available
150-10-624-00-018101 24 Position DIP, DIL - Header Connector Male Pin Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
204 2.49750 $509.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 150-10-624-00-018101-ND
Copy   150-10-624-00-018101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150-10-624-00-018101

Copy   150-10-624-00-018101
Description DIL SURFACE MOUNT 2.54MM
Copy   DIL SURFACE MOUNT 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24 Position DIP, DIL - Header Connector Male Pin Gold

Copy   24 Position DIP, DIL - Header Connector Male Pin Gold
Documents & Media
Datasheets 150-xx-yyy-00-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 150
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 204

03:19:43 1/16/2019