Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 150-10-324-01-899191-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

150-10-324-01-899191

Description DIL SURFACE MOUNT 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24 Position DIP, DIL - Header Connector Male Pin Gold

Documents & Media
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 150
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Male Pin
Number of Positions 24
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Surface Mount
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 600

05:25:32 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 2.49308 $1,495.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback