Add To Favorites
121-83-324-41-001101
Product Overview
Digi-Key Part Number 121-83-324-41-001101-ND
Copy   121-83-324-41-001101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

121-83-324-41-001101

Copy   121-83-324-41-001101
Description CONN IC DIP SOCKET 24POS GOLD
Copy   CONN IC DIP SOCKET 24POS GOLD
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 12x-yy-zzz-41-001101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Mfg CAD Models 121-83-324-41-001101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 121
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 24 (2 x 12)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Wire Wrap
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.260" (6.60mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 221
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
221 2.46724 $545.26

Submit a request for quotation on quantities greater than those displayed.

01:58:41 9/26/2018