Add To Favorites
116-83-328-41-003101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
210 2.49933 $524.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 116-83-328-41-003101-ND
Copy   116-83-328-41-003101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

116-83-328-41-003101

Copy   116-83-328-41-003101
Description CONN IC DIP SOCKET 28POS GOLD
Copy   CONN IC DIP SOCKET 28POS GOLD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 116-xx-yyy-41-zzz101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Mfg CAD Models 116-83-328-41-003101
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 116
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 28 (2 x 14)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 29.5µin (0.75µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Elevated, Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 210

08:07:49 1/21/2019