Add To Favorites
110-87-318-41-105101
Product Overview
Digi-Key Part Number 110-87-318-41-105101-ND
Copy   110-87-318-41-105101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

110-87-318-41-105101

Copy   110-87-318-41-105101
Description CONN IC DIP SOCKET 18POS GOLD
Copy   CONN IC DIP SOCKET 18POS GOLD
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 110-yy-yyy-41-105101
DIL/SIL/TO Socket Catalog
Environmental Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer Preci-Dip
Series 110
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.118" (3.00mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 440
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
440 1.14143 $502.23

Submit a request for quotation on quantities greater than those displayed.

03:28:59 9/21/2018