USD
Favorite

Photo Not Available
R5021010RSZT Diode Standard 1000V 100A Stud Mount TO-94
Price & Procurement
100 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 134.68000 $134.68
10 128.31000 $1,283.10

Submit a request for quotation on quantities greater than those displayed.

R5021010RSZT

Datasheet
Digi-Key Part Number 835-1206-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R5021010RSZT
Copy  
Description DIODE GEN PURP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 1000V 100A Stud Mount TO-94

Copy  
Documents & Media
Datasheets R502xx10, R503xx10
Online Catalog Standard Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Powerex Inc.
Series -
Packaging Bulk 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 100A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 300ns
Current - Reverse Leakage @ Vr 45mA @ 1000V
Capacitance @ Vr, F -
Mounting Type Stud Mount
Package / Case TO-209AC, TO-94-4, Stud
Supplier Device Package TO-94
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 835-1206