Add To Favorites
PS21767 Power Driver Module IGBT 3 Phase 600V 30A 38-PowerDIP Module (1.413", 35.90mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.67000 $52.67
10 49.25300 $492.53
25 45.55200 $1,138.80
100 42.70500 $4,270.50
250 39.85800 $9,964.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 835-1038-ND
Copy   835-1038-ND
Quantity Available 737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS21767

Copy   PS21767
Description MOD IPM 600V 30A MINI DIP
Copy   MOD IPM 600V 30A MINI DIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Driver Module IGBT 3 Phase 600V 30A 38-PowerDIP Module (1.413", 35.90mm)

Copy   Power Driver Module IGBT 3 Phase 600V 30A 38-PowerDIP Module (1.413", 35.90mm)
Documents & Media
Online Catalog Intellimod™ PS21, PS22 Series
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series Intellimod™
Part Status Active
Type IGBT
Configuration 3 Phase
Current 30A
Voltage 600V
Voltage - Isolation 2500VDC
Package / Case 38-PowerDIP Module (1.413", 35.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSBB30CH60C - ON Semiconductor | FSBB30CH60C-ND DigiKey Electronics
  • FSBB30CH60C
  • ON Semiconductor
  • MODULE SPM 600V 30A SPMCC
  • Unit Price $25.77000
  • FSBB30CH60C-ND
  • FPDB60PH60B - ON Semiconductor | FPDB60PH60B-ND DigiKey Electronics
  • FPDB60PH60B
  • ON Semiconductor
  • MODULE SPM 600V 60A SPMHC
  • Unit Price $33.50000
  • FPDB60PH60B-ND
  • STGIPS30C60T-H - STMicroelectronics | 497-15131-5-ND DigiKey Electronics
  • STGIPS30C60T-H
  • STMicroelectronics
  • MOD IPM SLLIMM 30A 600V 25SDIP
  • Unit Price $31.03000
  • 497-15131-5-ND
  • SN74LVC1G332DBVR - Texas Instruments | 296-18587-1-ND DigiKey Electronics
  • SN74LVC1G332DBVR
  • Texas Instruments
  • IC GATE OR 1CH 3-INP SOT23-6
  • Unit Price $0.36000
  • 296-18587-1-ND
  • IGCM10F60GAXKMA1 - Infineon Technologies | IGCM10F60GAXKMA1-ND DigiKey Electronics
  • IGCM10F60GAXKMA1
  • Infineon Technologies
  • IGBT 600V 24MDIP
  • Unit Price $11.59000
  • IGCM10F60GAXKMA1-ND
Additional Resources
Standard Package ? 1
Other Names 835-1038

18:32:15 12/9/2018