Add To Favorites
Photo Not Available
CM150DX-24S IGBT Module Half Bridge 1200V 150A 1150W Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.89000 $115.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 835-1172-ND
Copy   835-1172-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CM150DX-24S

Copy   CM150DX-24S
Description IGBT MODULE DUAL 150A 1200V
Copy   IGBT MODULE DUAL 150A 1200V
Detailed Description

IGBT Module Half Bridge 1200V 150A 1150W Module

Copy   IGBT Module  Half Bridge 1200V 150A 1150W  Module
Documents & Media
Datasheets CM150DX-24S
PCN Obsolescence/ EOL IGBT Mod EOL 1/Jun/2017
Product Attributes Select All
Categories
Manufacturer Powerex Inc.
Series IGBTMOD™
Part Status Obsolete
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 150A
Power - Max 1150W
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 150A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 15nF @ 10V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 835-1172
CM150DX-24S-ND

17:56:56 10/19/2018