USD

Photo Not Available
CM100DU-12H IGBT Module Half Bridge 600V 100A 400W Chassis Mount Module
Price & Procurement
0 In Stock

CM100DU-12H

Digi-Key Part Number CM100DU-12H-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM100DU-12H
Copy  
Description IGBT MOD 600V 100A 400W
Copy  
Detailed Description

IGBT Module Half Bridge 600V 100A 400W Chassis Mount Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Powerex Inc.
Series IGBTMOD™
Part Status Obsolete
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 100A
Power - Max 400W
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 100A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 8.8nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1