Add To Favorites
TOP264KG-TL Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.12600 $21.26
25 1.89800 $47.45
100 1.70820 $170.82
250 1.51840 $379.60
500 1.32860 $664.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1587-1-ND
Copy   596-1587-1-ND
Quantity Available 8,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TOP264KG-TL

Copy   TOP264KG-TL
Description IC OFFLINE SW 30W 49W 12ESOP
Copy   IC OFFLINE SW 30W 49W 12ESOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP

Copy   Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP
Documents & Media
Datasheets TOP264-271
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series TOPSwitch®-JX
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 78%
Frequency - Switching 66kHz, 132kHz
Power (Watts) 49W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features Frequency Control
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package 12-ESOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74LVC1G57DBVR - Texas Instruments | 296-15574-1-ND DigiKey Electronics
  • SN74LVC1G57DBVR
  • Texas Instruments
  • IC MULT-FUNCTION GATE SOT23-6
  • Unit Price $0.37000
  • 296-15574-1-ND
  • SN74LVC1G175DBVR - Texas Instruments | 296-17617-1-ND DigiKey Electronics
  • SN74LVC1G175DBVR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SOT23-6
  • Unit Price $0.37000
  • 296-17617-1-ND
  • TOP264KG - Power Integrations | 596-1394-ND DigiKey Electronics
  • TOP264KG
  • Power Integrations
  • IC OFFLINE SW 30W 49W 12ESOP
  • Unit Price $2.25000
  • 596-1394-ND
Additional Resources
Standard Package ? 1
Other Names 596-1587-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1587-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.06909
  • Digi-Reel® ? : 596-1587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,135 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1394-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,557 - Immediate
  • Unit Price: $2.25000

12:36:08 10/16/2018