Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.35400 $33.54
25 3.01880 $75.47
100 2.75030 $275.03
250 2.48196 $620.49
500 2.22706 $1,113.53
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1064-1-ND
Copy   596-1064-1-ND
Quantity Available 4,357
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TOP234GN-TL

Copy   TOP234GN-TL
Description IC OFFLINE SWIT OVP UVLO 8SMD
Copy   IC OFFLINE SWIT OVP UVLO 8SMD
Detailed Description

Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B

Copy   Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
Documents & Media
Datasheets TOP232 - 234
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series TOPSwitch®-FX
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 78%
Frequency - Switching 66kHz ~ 132kHz
Power (Watts) 30W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features Frequency Control
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8B
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 596-1064-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1064-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.82406
  • Digi-Reel® ? : 596-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,357 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TOP234GN-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.62955

18:03:04 1/22/2019