Add To Favorites
TNY290KG-TL Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.38800 $23.88
25 2.13200 $53.30
100 1.91880 $191.88
250 1.70560 $426.40
500 1.49240 $746.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1609-1-ND
Copy   596-1609-1-ND
Quantity Available 14,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNY290KG-TL

Copy   TNY290KG-TL
Description IC OFF-LINE SWITCH PWM 12SOP
Copy   IC OFF-LINE SWITCH PWM 12SOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP

Copy   Converter Offline Flyback Topology 124kHz ~ 140kHz 12-ESOP
Documents & Media
Datasheets TNY284-290
Featured Product PI Expert Power Supply Design Software
Reference Design Library RDK-295: 5V @ 4A, 90 ~ 295VAC in, Isolated
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-4
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 67%
Frequency - Switching 124kHz ~ 140kHz
Power (Watts) 28W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package 12-ESOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • RDK-399 - Power Integrations | 596-1591-ND DigiKey Electronics
  • RDK-399
  • Power Integrations
  • REFERENCE DESIGN FOR 12W PS
  • Unit Price $94.69000
  • 596-1591-ND
You May Also Be Interested In
  • TNY290PG - Power Integrations | 596-1586-ND DigiKey Electronics
  • TNY290PG
  • Power Integrations
  • IC OFF-LINE SWITCH PWM 8DIP
  • Unit Price $2.50000
  • 596-1586-ND
Additional Resources
Standard Package ? 1
Other Names 596-1609-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1609-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $1.20089
  • Digi-Reel® ? : 596-1609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,850 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1538-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: $2.54000

13:19:21 3/25/2019