USD
Favorite

TNY285DG-TL Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO
Price & Procurement
4,993 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
25 0.98000 $24.50
100 0.75250 $75.25
250 0.66500 $166.25
500 0.63000 $315.00
1,000 0.49000 $490.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 596-1605-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : 596-1605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
  • Unit Price: Digi-Reel®

TNY285DG-TL

Datasheet
Digi-Key Part Number 596-1605-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNY285DG-TL
Copy  
Description IC OFF-LINE SWITCH PWM 8SO
Copy  
Manufacturer Standard Lead Time 84 Weeks
Detailed Description

Converter Offline Flyback Topology 124kHz ~ 140kHz 8-SO

Copy  
Documents & Media
Datasheets TNY284-290
Featured Product PI Expert Power Supply Design Software
Reference Design Library RDK-399: 12V @ 1A, 85 ~ 265VAC in, Isolated
Online Catalog AC DC Converters, Offline Switchers
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-4
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 67%
Frequency - Switching 124kHz ~ 140kHz
Power (Watts) 8.5W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 8-SO
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

$0.32000 Details

ISL8491EIBZ

IC TRANSCEIVER FULL 1/1 14SOIC

Renesas Electronics America Inc

$1.48000 Details

MOV-10D621K

VARISTOR 620V 2.5KA DISC 10MM

Bourns Inc.

$0.43000 Details

MIC6211YM5-TR

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$0.33000 Details

ULN2003V12T16-13

IC PWR RELAY N-CHAN 1:1 16TSSOP

Diodes Incorporated

$0.47000 Details

EFR32BG1B132F256GM32-C0R

IC RF TXRX+MCU BLUETOOTH 32QFN

Silicon Labs

$4.38000 Details
Additional Resources
Standard Package 1
Other Names 596-1605-1