Add To Favorites
PFS716EG PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 7.08115 $679.79
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1412-ND
Copy   596-1412-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFS716EG

Copy   PFS716EG
Description IC PFC CTLR 385W 90V ESIP
Copy   IC PFC CTLR 385W 90V ESIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G

Copy   PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G
Documents & Media
Datasheets PFS704-729EG
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series HiperPFS™
Packaging ? Tube ?
Part Status Active
Mode Continuous Conduction (CCM)
Frequency - Switching 24kHz ~ 95kHz
Voltage - Supply 10 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-7G
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names 596-1412

10:40:45 12/13/2018