Add To Favorites
LYT4222E3 Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 1.15140 $552.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LYT4222E3-ND
Copy   LYT4222E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LYT4222E3

Copy   LYT4222E3
Description IC LED DRIVER OFFL 2.08A ESIP-7C
Copy   IC LED DRIVER OFFL 2.08A ESIP-7C
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7C

Copy   Converter Offline Flyback, Step-Down (Buck), Step-Up (Boost) Topology 140kHz eSIP-7C
Documents & Media
Datasheets LYTSwitch-4 Family
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LYTSwitch™-4
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 99.9%
Frequency - Switching 140kHz
Power (Watts) 15W
Fault Protection -
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-7C
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

12:32:54 11/18/2018