Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 596-1437-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LYT4212E2

Description IC LED DRIVER OFFL 2.08A ESIP-7C
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) 2.08A (Switch) eSIP-7C

Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LYTSwitch™-4
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 99.9%
Frequency - Switching 140kHz
Power (Watts) 15W
Fault Protection -
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package eSIP-7C
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names 596-1437-5
LYT4212E

22:02:54 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 1.15140 $552.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback