Add To Favorites
LYT3318D-TL LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.80500 $18.05
25 1.61200 $40.30
100 1.45080 $145.08
250 1.28960 $322.40
500 1.12840 $564.20
1,000 0.93496 $934.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1519-1-ND
Copy   596-1519-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LYT3318D-TL

Copy   LYT3318D-TL
Description IC LED DVR DIM 20.4W 1-ST 16SOIC
Copy   IC LED DVR DIM 20.4W 1-ST 16SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-SO B

Copy   LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming  16-SO B
Documents & Media
Datasheets LYT3314-3328
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LYTSwitch LED Driver ICs
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LYTSwitch™-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 85VAC
Voltage - Supply (Max) 132VAC
Voltage - Output -
Current - Output / Channel -
Frequency 40kHz ~ 124kHz
Dimming Triac
Applications Lighting
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package 16-SO B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 596-1519-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1519-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.84537
  • Digi-Reel® ? : 596-1519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LYT3318D-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.23220

14:25:16 10/17/2018