Add To Favorites
LNK632DG-TL Converter Offline Flyback Topology 105kHz SO-8C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32200 $13.22
25 1.19400 $29.85
100 1.04470 $104.47
250 0.91676 $229.19
500 0.81016 $405.08
1,000 0.63960 $639.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1733-1-ND
Copy   596-1733-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK632DG-TL

Copy   LNK632DG-TL
Description IC SWIT CV/CC HV 8SOIC
Copy   IC SWIT CV/CC HV 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 105kHz SO-8C

Copy   Converter Offline Flyback Topology 105kHz SO-8C
Documents & Media
Datasheets LNK632DG
Product Training Modules LinkSwitch-II Overview
Featured Product LinkSwitch-II Product Family
PI Expert Power Supply Design Software
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-II
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 55%
Frequency - Switching 105kHz
Power (Watts) 3.1W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 596-1733-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1733-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.57570
  • Digi-Reel® ? : 596-1733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1732-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.81000

15:40:54 8/19/2019