Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.22500 $12.25
25 1.10640 $27.66
100 0.96820 $96.82
250 0.84968 $212.42
500 0.75088 $375.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1706-1-ND
Copy   596-1706-1-ND
Quantity Available 3,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK354GN-TL

Copy   LNK354GN-TL
Description IC OFFLINE SWIT OCP HV 8SMD
Copy   IC OFFLINE SWIT OCP HV 8SMD
Detailed Description

Converter Offline Flyback Topology 200kHz SMD-8B

Copy   Converter Offline Flyback Topology 200kHz SMD-8B
Documents & Media
Datasheets LNK353,354
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-HF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 63%
Frequency - Switching 200kHz
Power (Watts) 5W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8B
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 596-1706-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1706-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57570
  • Digi-Reel® ? : 596-1706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,274 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LNK354GN-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.67670

13:35:58 8/21/2019