Add To Favorites
INN3268C-H209-TL Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.44600 $24.46
25 2.18400 $54.60
100 1.96560 $196.56
250 1.74720 $436.80
500 1.52880 $764.40
1,000 1.26672 $1,266.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1603-1-ND
Copy   596-1603-1-ND
Quantity Available 1,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INN3268C-H209-TL

Copy   INN3268C-H209-TL
Description IC OFFLINE SWITCH SR CONTROL
Copy   IC OFFLINE SWITCH SR CONTROL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D

Copy   Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Documents & Media
Datasheets InnoSwitch3-CP Family
PCN Assembly/Origin Wafer Fab Site 06/Oct/2018
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series InnoSwitch™3-CP
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 50W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package InSOP-24D
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 596-1603-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1603-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.14534
  • Digi-Reel® ? : 596-1603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,957 - Immediate
  • Unit Price: Digi-Reel®

12:13:25 10/22/2018