Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.14534 $2,290.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number INN3268C-H208-TL-ND
Copy   INN3268C-H208-TL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INN3268C-H208-TL

Copy   INN3268C-H208-TL
Description IC OFFLINE SWITCH SR CONTROL
Copy   IC OFFLINE SWITCH SR CONTROL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D

Copy   Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Documents & Media
Datasheets InnoSwitch3-CP Family
PCN Assembly/Origin Wafer Fab Site 06/Oct/2018
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series InnoSwitch™3-CP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 50W
Fault Protection Current Limiting, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package InSOP-24D
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000

15:55:37 1/17/2019