Add To Favorites
Product Overview
Digi-Key Part Number 596-1600-1-ND
Quantity Available 1,516
Can ship immediately
Manufacturer

Manufacturer Part Number

INN3168C-H101-TL

Description IC OFFLINE SWITCH SR CONTROL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D

Documents & Media
Datasheets InnoSwitch3-CE Family
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series InnoSwitch™3-CE
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 50W
Fault Protection Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package InSOP-24D
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • INN3167C-H101-TL - Power Integrations | 596-1599-1-ND DigiKey Electronics
  • INN3167C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $2.35000
  • 596-1599-1-ND
  • INN3166C-H101-TL - Power Integrations | 596-1598-1-ND DigiKey Electronics
  • INN3166C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $2.10000
  • 596-1598-1-ND
  • INN3162C-H101-TL - Power Integrations | 596-1594-1-ND DigiKey Electronics
  • INN3162C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $1.57000
  • 596-1594-1-ND
  • SQD70140EL_GE3 - Vishay Siliconix | SQD70140EL_GE3CT-ND DigiKey Electronics
  • SQD70140EL_GE3
  • Vishay Siliconix
  • MOSFET N-CH 100V 30A TO252AA
  • Unit Price $1.32000
  • SQD70140EL_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names 596-1600-1

03:04:15 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.30000 $23.00
25 2.05400 $51.35
100 1.84860 $184.86
250 1.64320 $410.80
500 1.43780 $718.90
1,000 1.19132 $1,191.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1600-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.07717
  • Digi-Reel® ? : 596-1600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,516 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback