Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.12600 $21.26
25 1.89800 $47.45
100 1.70820 $170.82
250 1.51840 $379.60
500 1.32860 $664.30
1,000 1.10084 $1,100.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1599-1-ND
Copy   596-1599-1-ND
Quantity Available 1,808
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INN3167C-H101-TL

Copy   INN3167C-H101-TL
Description IC OFFLINE SWITCH SR CONTROL
Copy   IC OFFLINE SWITCH SR CONTROL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D

Copy   Converter Offline Flyback, Secondary Side SR Topology 100kHz InSOP-24D
Documents & Media
Datasheets InnoSwitch3-CE Family
Featured Product PI Expert Power Supply Design Software
PCN Assembly/Origin Wafer Fab Site 06/Oct/2018
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series InnoSwitch™3-CE
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd) -
Duty Cycle -
Frequency - Switching 100kHz
Power (Watts) 40W
Fault Protection Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package InSOP-24D
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • INN3166C-H101-TL - Power Integrations | 596-1598-1-ND DigiKey Electronics
  • INN3166C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $2.10000
  • 596-1598-1-ND
  • INN3168C-H101-TL - Power Integrations | 596-1600-1-ND DigiKey Electronics
  • INN3168C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $2.55000
  • 596-1600-1-ND
  • INN3165C-H101-TL - Power Integrations | 596-1597-1-ND DigiKey Electronics
  • INN3165C-H101-TL
  • Power Integrations
  • IC OFFLINE SWITCH SR CONTROL
  • Unit Price $1.87000
  • 596-1597-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1599-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.99536
  • Digi-Reel® ? : 596-1599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,808 - Immediate
  • Unit Price: Digi-Reel®

00:37:29 1/16/2019