Add To Favorites
CAP200DG-TL Automatic Discharge 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72800 $7.28
25 0.64480 $16.12
100 0.56160 $56.16
250 0.48880 $122.20
500 0.41600 $208.00
1,000 0.33280 $332.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1686-1-ND
Copy   596-1686-1-ND
Quantity Available 6,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAP200DG-TL

Copy   CAP200DG-TL
Description IC CAPACITOR DISCHARGE 8SO
Copy   IC CAPACITOR DISCHARGE 8SO
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Automatic Discharge 8-SO

Copy   Automatic Discharge 8-SO
Documents & Media
Datasheets CAP200DG
Featured Product CAPZero Integrated Circuits
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series CAPZero™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Automatic Discharge
Applications Converter, ACDC
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0022013107 - Molex | WM2008-ND DigiKey Electronics
  • 0022013107
  • Molex
  • CONN HOUS 10POS .100 W/RAMP/RIB
  • Unit Price $0.42000
  • WM2008-ND
  • 0022232101 - Molex | WM4208-ND DigiKey Electronics
  • 0022232101
  • Molex
  • CONN HEADER VERT 10POS 2.54MM
  • Unit Price $0.61000
  • WM4208-ND
  • NCP18WF104E03RB - Murata Electronics | 490-6943-1-ND DigiKey Electronics
  • NCP18WF104E03RB
  • Murata Electronics
  • THERM NTC 100KOHM 4250K 0603
  • Unit Price $0.22000
  • 490-6943-1-ND
  • 7448062105 - Wurth Electronics Inc. | 732-5607-ND DigiKey Electronics
  • 7448062105
  • Wurth Electronics Inc.
  • COMMON MODE CHOKE 5MH 21A 2LN TH
  • Unit Price $24.20000
  • 732-5607-ND
  • GBJ2506TB - SMC Diode Solutions | 1655-1865-ND DigiKey Electronics
  • GBJ2506TB
  • SMC Diode Solutions
  • BRIDGE RECT 1PHASE 600V 25A GBJ
  • Unit Price $1.24000
  • 1655-1865-ND
Additional Resources
Standard Package ? 1
Other Names 596-1686-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1686-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28280
  • Digi-Reel® ? : 596-1686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,481 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1685-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,454 - Immediate
  • Unit Price: $0.38000

22:34:38 8/17/2019