5795A 10:1 Passive 100MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Product Overview
Digi-Key Part Number 501-2082-ND
Copy   501-2082-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5795A

Copy   5795A
Description OSCOPE PROBE X10 100MHZ 10M
Copy   OSCOPE PROBE X10 100MHZ 10M
Detailed Description

10:1 Passive 100MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V

Copy   10:1 Passive 100MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Documents & Media
Datasheets General Purpose Oscilloscope Probes
Product Training Modules Patch Cords and Test Leads
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 5795
Part Status Obsolete
Type Passive
Attenuation Value 10:1
Bandwidth 100MHz (System)
Resistance - Input 10M
Voltage - Max CAT I 300V
Capacitance - Input 9.5pF
Cable Length 47.244" (1200.00mm)
Color Black
Includes BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1906687
501-2082
5795A-ND

01:37:03 1/23/2019