Add To Favorites
5026N-60 60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.99000 $52.99
25 50.34080 $1,258.52
50 47.69100 $2,384.55
100 45.57160 $4,557.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 501-2105-ND
Copy   501-2105-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5026N-60

Copy   5026N-60
Description GATOR TO BANTAM PLUG 60"
Copy   GATOR TO BANTAM PLUG 60"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug

Copy   60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug
Documents & Media
Datasheets 5026/26N Series
Product Training Modules Patch Cords and Test Leads
Online Catalog 5026 Bantam Plug (Miniature Phone Plug) To Alligator Clips
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 5026
Part Status Active
Configuration Alligator to Bantam
1st Connector Alligator Clip, Insulated (2)
2nd Connector Bantam Plug
Cable Length 60.0" (1524.00mm)
Contents 1 Cable, Black, Black and Red Leads, Black Plug
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 22 AWG
Voltage - Rated 150VAC, DC
Current Rating 5A
Temperature Range 122°F (50°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2
Other Names 1916617
501-2105
5026N-60-ND

18:50:21 12/12/2018