Add To Favorites
Product Overview
Digi-Key Part Number 1778-1053-ND
Quantity Available 79
Can ship immediately
Manufacturer

Manufacturer Part Number

PISUPPLY-002

Description PAPIRUS ZERO A EPAPER / EINK S
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

eInk Electronic ePaper 2" Display Raspberry Pi Platform Evaluation Expansion Board

Documents & Media
Datasheets PISUPPLY-002
Software Download PaPiRus (GitHub)
Online Catalog PaPiRus Zero – ePaper / eInk Screen pHAT for Pi Zero
Product Attributes Select All
Categories
Manufacturer Pimoroni Ltd
Series -
Part Status Active
Platform Raspberry Pi
Type Display
Function eInk Electronic ePaper 2"
Utilized IC / Part -
Contents Board(s)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PIS-0433 - Pi Supply | 1910-1067-ND DigiKey Electronics
  • PIS-0433
  • Pi Supply
  • PAPIRUS ZERO CASE
  • Unit Price $21.64000
  • 1910-1067-ND
  • PIM299 - Pimoroni Ltd | 1778-1111-ND DigiKey Electronics
  • PIM299
  • Pimoroni Ltd
  • INKY PHAT - RED/BLACK/WHITE EPD
  • Unit Price $24.21000
  • 1778-1111-ND
  • SLMD121H9L - IXYS | SLMD121H9L-ND DigiKey Electronics
  • SLMD121H9L
  • IXYS
  • MONO SOLAR CELL 62MM X 21MM
  • Unit Price $11.38000
  • SLMD121H9L-ND
  • BMD-301-EVAL - Rigado, Inc. | 1604-1010-ND DigiKey Electronics
  • BMD-301-EVAL
  • Rigado, Inc.
  • KIT BLE 4.2 NORDIC NRF52832 U.FL
  • Unit Price $59.94000
  • 1604-1010-ND
  • WRL-13990 - SparkFun Electronics | 1568-1449-ND DigiKey Electronics
  • WRL-13990
  • SparkFun Electronics
  • NRF52832 BREAKOUT
  • Unit Price $19.95000
  • 1568-1449-ND
Additional Resources
Standard Package ? 1
Other Names 1778-1053

02:07:23 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.82000 $38.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback