• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PIM166-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIM166

Description CASE PLASTIC ORANGE
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Case Plastic, Acrylic Orange Hand Held X

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1778-1056-ND PIM148 Pimoroni Ltd Bulk ? 36 - Immediate
$13.91000 1
Documents & Media
Datasheets Pibow 3 (Raspberry Pi 3, 2, B+)
Product Attributes Select All
Categories
Manufacturer Pimoroni Ltd
Series Pibow
Part Status Obsolete
Container Type Case
Size / Dimension -
Height -
Area (L x W) -
Design Hand Held
Material Plastic, Acrylic
Color Orange
Thickness -
Features Raspberry Pi B+, 2, 3
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
Additional Resources
Standard Package ? 1

15:47:31 6/24/2018

Send Feedback