• Obsolete item.
Product Overview
Digi-Key Part Number 1778-1059-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIM165

Description CASE PLASTIC CLEAR/ORANGE
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Case Plastic, Acrylic Clear, Orange Hand Held X

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1778-1061-ND PIM189 Pimoroni Ltd Bulk ? 43 - Immediate
$9.00000 1
Documents & Media
Datasheets Pibow 3 Coupé
Building Your Pibow
Product Attributes Select All
Categories
Manufacturer Pimoroni Ltd
Series Pibow
Part Status Obsolete
Container Type Case
Size / Dimension -
Height -
Area (L x W) -
Design Hand Held
Material Plastic, Acrylic
Color Clear, Orange
Thickness -
Features Raspberry Pi B+, 2, 3
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1778-1059

12:23:19 2/18/2018

Send Feedback