USD
Favorite

MS-2212M-6-4-0500 Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M12
Price & Procurement
400 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
10 11.47100 $114.71
25 10.26360 $256.59
50 10.11280 $505.64
100 9.35810 $935.81
250 8.75436 $2,188.59
500 8.45250 $4,226.25
1,000 8.15063 $8,150.63

Submit a request for quotation on quantities greater than those displayed.

MS-2212M-6-4-0500

Datasheet
Digi-Key Part Number 2010-1244-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS-2212M-6-4-0500
Copy  
Description POWER REED SENSOR M12 METAL THRE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M12

Copy  
Documents & Media
Datasheets MS-2212M-6-x-500 Datasheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product Reed Sensors
Online Catalog Tubular Threaded Reed Sensors
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Frequency 500Hz
Voltage - Supply -
Must Operate 25 ~ 30AT
Must Release -
Operating Temperature -20°C ~ 85°C
Package / Case Cylinder, Threaded - M12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 2010-1244
MS-2212M-6-4-500