Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 277-2958-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 29
Manufacturer

Manufacturer Part Number

5604160

Description OMNI ANT W/BASE PLATE N FML
Detailed Description

900MHz Whip, Straight RF Antenna 890MHz ~ 960MHz 2.15dBi Cable (76mm) - N Female Bracket Mount

Documents & Media
Datasheets 5604160 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Mult Devices EOL 09/Mar/2018
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 900MHz
Frequency Range 890MHz ~ 960MHz
Antenna Type Whip, Straight
Number of Bands 1
VSWR -
Return Loss -
Gain 2.15dBi
Features -
Termination Cable (76mm) - N Female
Ingress Protection -
Mounting Type Bracket Mount
Height (Max) 3.500" (88.90mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-2958
5604160-ND
RAD-ISM-900-ANT-OMNI-0-N

00:33:37 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.00000 $110.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback