Add To Favorites
5603007 Analog Output Sensor Amplifier
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,067.64000 $1,067.64
10 982.23500 $9,822.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-4933-ND
Copy   277-4933-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5603007

Copy   5603007
Description STRAIN GAUGE/LOAD CELL DIN RAIL
Copy   STRAIN GAUGE/LOAD CELL DIN RAIL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Analog Output Sensor Amplifier

Copy   Analog Output Sensor Amplifier
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Amplifier Type Analog Output
Voltage - Supply 11 V ~ 30 V
Output Type Linear
Current - Supply 250mA
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SEN-13879 - SparkFun Electronics | 1568-1436-ND DigiKey Electronics
  • SEN-13879
  • SparkFun Electronics
  • LOAD CELL AMP HX711
  • Unit Price $9.95000
  • 1568-1436-ND
  • SEN-10245 - SparkFun Electronics | 1568-1661-ND DigiKey Electronics
  • SEN-10245
  • SparkFun Electronics
  • LOAD SENSOR STRAIN GAUGE
  • Unit Price $10.95000
  • 1568-1661-ND
  • 5604058 - Phoenix Contact | 277-4864-ND DigiKey Electronics
  • 5604058
  • Phoenix Contact
  • 24VDC LOAD/STRAIN CAGE 3-WAY
  • Unit Price $678.44000
  • 277-4864-ND
  • SEN0160 - DFRobot | 1738-1127-ND DigiKey Electronics
  • SEN0160
  • DFRobot
  • GRAVITY:DIGITAL WEIGHT SENSOR
  • Unit Price $17.46000
  • 1738-1127-ND
  • MMF003129 - Micro-Measurements (Division of Vishay Precision Group) | 1033-1004-ND DigiKey Electronics
  • MMF003129
  • Micro-Measurements (Division of Vishay Precision Group)
  • STRAIN GAUGE 350OHM LINEAR 1=5PS
  • Unit Price $65.34000
  • 1033-1004-ND
Additional Resources
Standard Package ? 1
Other Names 277-4933
5603007-ND
MCR STRAIN GAGE LOW NOISE
MCRSTRAINGAGELOWNOISE

09:37:31 1/19/2019