Add To Favorites
Photo Not Available
5453459 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.03750 $603.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5453459-ND
Copy   5453459-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5453459

Copy   5453459
Description TERM BLK 11P SIDE ENTRY 5MM PCB
Copy   TERM BLK 11P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 5453459
PCN Design/Specification Multiple Devices Design Change 03/Nov/2017
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON BC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 17.5A
Voltage 400V
Wire Gauge -
Mounting Type Through Hole
Wire Termination Screw
Features -
Color Green
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names BC-500X14-11 GN

20:12:38 12/14/2018