Add To Favorites
Photo Not Available
5452772 23 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.25460 $1,925.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5452772-ND
Copy   5452772-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452772

Copy   5452772
Description TERM BLOCK PLUG 23POS 5.08MM
Copy   TERM BLOCK PLUG 23POS 5.08MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

23 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)

Copy   23 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets 5452772
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating -
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 5436144
  • Phoenix Contact
  • CONN CODING KEY
  • Unit Price $0.08400
  • 5436144-ND
Additional Resources
Standard Package ? 100
Other Names BCVP-508R-23 BK

09:12:43 11/15/2018