Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-29-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 277-11454-ND
Quantity Available 0

Factory Stock ?: 200

Manufacturer Part Number


Description TERM BLOCK PLUG 5POS 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)

Documents & Media
Datasheets 5452716
PCN Obsolescence/ EOL Multiple Devices 22/Mar/2017
Product Attributes Select All
Manufacturer Phoenix Contact
Series BCVP
Packaging ? Bulk ?
Part Status Last Time Buy
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 0.752" (19.10mm)
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11454
BCVP-381R- 5 BK

14:38:13 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 5.30000 $530.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback