Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5452647-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5452647

Description TERM BLOCK HDR 12POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets 5452647
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCDH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 12
Positions Per Level 6
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.933" (23.70mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names BCDH-508H- 6 BK

23:41:15 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00010 $700.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback