Add To Favorites
Photo Not Available
5452636 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 5452636-ND
Copy   5452636-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452636

Copy   5452636
Description TERM BLOCK HDR 12POS 90DEG 5MM
Copy   TERM BLOCK HDR 12POS 90DEG 5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 5452636
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCDH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 12
Positions Per Level 6
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 320V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.933" (23.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804183:0001 - Phoenix Contact | 277-2423-ND DigiKey Electronics
  • 0804183:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.01000
  • 277-2423-ND
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • TERMINAL BLOCK KEYING CAP GREEN
  • Unit Price $0.17000
  • 277-5949-ND
  • 0804183:0011 - Phoenix Contact | 277-5419-ND DigiKey Electronics
  • 0804183:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $7.01000
  • 277-5419-ND
  • 0804183:0021 - Phoenix Contact | 277-5463-ND DigiKey Electronics
  • 0804183:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $7.01000
  • 277-5463-ND
Additional Resources
Standard Package ? 100
Other Names BCDH-500H- 6 BK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00010 $700.01

Submit a request for quotation on quantities greater than those displayed.

04:25:35 9/22/2018