Add To Favorites
Photo Not Available
5452432 22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.59190 $759.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5452432-ND
Copy   5452432-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452432

Copy   5452432
Description TERM BLOCK HDR 22POS VERT 5.08MM
Copy   TERM BLOCK HDR 22POS VERT 5.08MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole

Copy   22 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical  Through Hole
Documents & Media
Datasheets 5452432
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 22
Positions Per Level 22
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 320V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • TERMINAL BLOCK KEYING CAP GREEN
  • Unit Price $0.19000
  • 277-5949-ND
  • 0803906 - Phoenix Contact | 277-5499-ND DigiKey Electronics
  • 0803906
  • Phoenix Contact
  • UNPRINTED MARKER CARDS
  • Unit Price $39.59000
  • 277-5499-ND
  • Photo Not Available
  • 5436157
  • Phoenix Contact
  • CODING KEY
  • Unit Price $0.08400
  • 5436157-ND
Additional Resources
Standard Package ? 100
Other Names BCH-508V-22 BK

11:25:25 11/18/2018