Add To Favorites
5452195 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.26400 $22.64
50 2.20200 $110.10
100 2.05800 $205.80
250 1.89336 $473.34
500 1.74930 $874.65
1,000 1.66699 $1,666.99
2,500 1.56408 $3,910.21
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-11430-ND
Copy   277-11430-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452195

Copy   5452195
Description TERM BLOCK PLUG 2POS STR 3.81MM
Copy   TERM BLOCK PLUG 2POS STR 3.81MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 5452195
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5452027 - Phoenix Contact | 277-11382-ND DigiKey Electronics
  • 5452027
  • Phoenix Contact
  • TERM BLOCK HDR 2POS 90DEG 3.81MM
  • Unit Price $0.86000
  • 277-11382-ND
Additional Resources
Standard Package ? 100
Other Names 277-11430
5452195-ND
BCP-381- 2 BK

13:50:49 1/22/2019