Add To Favorites
Photo Not Available
5452190 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.04990 $1,904.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5452190-ND
Copy   5452190-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452190

Copy   5452190
Description TERM BLOCK PLUG 16POS STR 3.5MM
Copy   TERM BLOCK PLUG 16POS STR 3.5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 5452190
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $13.08000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $13.08000
  • 277-5562-ND
  • 0804073:0021 - Phoenix Contact | 277-10894-ND DigiKey Electronics
  • 0804073:0021
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $13.08000
  • 277-10894-ND
  • 0804073:0031 - Phoenix Contact | 277-10895-ND DigiKey Electronics
  • 0804073:0031
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $13.08000
  • 277-10895-ND
Additional Resources
Standard Package ? 100
Other Names BCP-350-16 BK

09:25:12 1/19/2019