Add To Favorites
Photo Not Available
5452089 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number 5452089-ND
Copy   5452089-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5452089

Copy   5452089
Description TERM BLOCK HDR 22POS 5.08MM
Copy   TERM BLOCK HDR 22POS 5.08MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 5452089
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 22
Positions Per Level 22
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 320V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.339" (8.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • TERMINAL BLOCK KEYING CAP GREEN
  • Unit Price $0.17000
  • 277-5949-ND
  • 0803906 - Phoenix Contact | 277-5499-ND DigiKey Electronics
  • 0803906
  • Phoenix Contact
  • UNPRINTED MARKER CARDS
  • Unit Price $39.59000
  • 277-5499-ND
  • Photo Not Available
  • 5436157
  • Phoenix Contact
  • CODING KEY
  • Unit Price $0.08000
  • 5436157-ND
Additional Resources
Standard Package ? 100
Other Names BCH-508HS-22 BK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.23050 $723.05
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

22:42:40 9/23/2018