USD
Favorite

Photo Not Available
5452037 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35750 $435.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

5452037

Datasheet
Digi-Key Part Number 5452037-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5452037
Copy  
Description TERM BLOCK HDR 12POS 3.81MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy  
Documents & Media
Datasheets 5452037
HTML Datasheet 5452037
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging Bulk 
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.291" (7.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

0803883

UNPRINTED MARKER CARDS

Phoenix Contact

$44.48000 Details

5436160

CONN TERM BLK KEYING STAR YELLOW

Phoenix Contact

$0.08400 Details
Additional Resources
Standard Package 100
Other Names BCH-381H-12 BK