Add To Favorites
Photo Not Available
5447683 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number 5447683-ND
Copy   5447683-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5447683

Copy   5447683
Description TERM BLOCK PLUG 3POS STR 3.5MM
Copy   TERM BLOCK PLUG 3POS STR 3.5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 5447683
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $12.45000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $12.45000
  • 277-5562-ND
  • 0804073:0021 - Phoenix Contact | 277-10894-ND DigiKey Electronics
  • 0804073:0021
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $12.45000
  • 277-10894-ND
  • 0804073:0031 - Phoenix Contact | 277-10895-ND DigiKey Electronics
  • 0804073:0031
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $12.45000
  • 277-10895-ND
Additional Resources
Standard Package ? 100
Other Names BCP-350F- 3 GN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.57500 $35.75
50 3.47740 $173.87
100 3.25000 $325.00

Submit a request for quotation on quantities greater than those displayed.

16:28:27 9/18/2018