Add To Favorites
Photo Not Available
5445876 23 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27870 $727.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5445876-ND
Copy   5445876-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5445876

Copy   5445876
Description TERM BLOCK HDR 23POS VERT 5MM
Copy   TERM BLOCK HDR 23POS VERT 5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

23 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole

Copy   23 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical  Through Hole
Documents & Media
Datasheets 5445876
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.472" (12.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804183:0001 - Phoenix Contact | 277-2423-ND DigiKey Electronics
  • 0804183:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2423-ND
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • CONN TERM BLK KEYING CAP GRN 1P
  • Unit Price $0.19000
  • 277-5949-ND
  • 0804183:0011 - Phoenix Contact | 277-5419-ND DigiKey Electronics
  • 0804183:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $7.36000
  • 277-5419-ND
  • 0804183:0021 - Phoenix Contact | 277-5463-ND DigiKey Electronics
  • 0804183:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $7.36000
  • 277-5463-ND
Additional Resources
Standard Package ? 100
Other Names BCH-500V-23 GN

04:11:45 1/18/2019