Add To Favorites
Photo Not Available
5445643 23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27870 $727.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5445643-ND
Copy   5445643-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5445643

Copy   5445643
Description TERM BLOCK HDR 23POS 90DEG 5MM
Copy   TERM BLOCK HDR 23POS 90DEG 5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Copy   23 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 5445643
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804183:0001 - Phoenix Contact | 277-2423-ND DigiKey Electronics
  • 0804183:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2423-ND
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • CONN TERM BLK KEYING CAP GRN 1P
  • Unit Price $0.19000
  • 277-5949-ND
  • 0804183:0011 - Phoenix Contact | 277-5419-ND DigiKey Electronics
  • 0804183:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $7.36000
  • 277-5419-ND
  • 0804183:0021 - Phoenix Contact | 277-5463-ND DigiKey Electronics
  • 0804183:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $7.36000
  • 277-5463-ND
Additional Resources
Standard Package ? 100
Other Names BCH-500HS-23 GN

09:37:02 1/17/2019