Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5444592-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 16POS 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets 5444592
Product Attributes Select All
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 16
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.291" (7.40mm)
Associated Product
Additional Resources
Standard Package ? 100
Other Names BCH-381HF-16 GN

02:25:29 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 7.01010 $701.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback