Add To Favorites
Photo Not Available
5441757 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.75960 $575.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5441757-ND
Copy   5441757-ND
Quantity Available 0

Factory Stock ?: 2,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5441757

Copy   5441757
Description TERM BLOCK PLUG 7POS STR 5MM
Copy   TERM BLOCK PLUG 7POS STR 5MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets 5441757
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 630V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.591" (15.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804183:0001 - Phoenix Contact | 277-2423-ND DigiKey Electronics
  • 0804183:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.01000
  • 277-2423-ND
  • 0804183:0011 - Phoenix Contact | 277-5419-ND DigiKey Electronics
  • 0804183:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $7.01000
  • 277-5419-ND
  • 0804183:0021 - Phoenix Contact | 277-5463-ND DigiKey Electronics
  • 0804183:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $7.01000
  • 277-5463-ND
  • 0804183:0041 - Phoenix Contact | 277-7502-ND DigiKey Electronics
  • 0804183:0041
  • Phoenix Contact
  • MARKER CARD FOR 120 TERM BLOCKS
  • Unit Price $7.01000
  • 277-7502-ND
Additional Resources
Standard Package ? 100
Other Names BCP-500- 7 BK

22:58:01 10/15/2018