Add To Favorites
5441317 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.71400 $27.14
50 2.64020 $132.01
100 2.46750 $246.75
250 2.27012 $567.53
500 2.09738 $1,048.69
1,000 1.99869 $1,998.69
2,500 1.87530 $4,688.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-11290-ND
Copy   277-11290-ND
Quantity Available 114
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5441317

Copy   5441317
Description TERM BLOCK HDR 6POS VERT 3.5MM
Copy   TERM BLOCK HDR 6POS VERT 3.5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets 5441317
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804073:0001 - Phoenix Contact | 277-5485-ND DigiKey Electronics
  • 0804073:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $13.08000
  • 277-5485-ND
  • 0804073:0011 - Phoenix Contact | 277-5562-ND DigiKey Electronics
  • 0804073:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $13.08000
  • 277-5562-ND
  • 0804073:0021 - Phoenix Contact | 277-10894-ND DigiKey Electronics
  • 0804073:0021
  • Phoenix Contact
  • MARKER CARD PRINTED HORIZONTALLY
  • Unit Price $13.08000
  • 277-10894-ND
  • 0803883 - Phoenix Contact | 277-10892-ND DigiKey Electronics
  • 0803883
  • Phoenix Contact
  • UNPRINTED MARKER CARDS
  • Unit Price $44.48000
  • 277-10892-ND
You May Also Be Interested In
  • 1863194 - Phoenix Contact | 277-5955-ND DigiKey Electronics
  • 1863194
  • Phoenix Contact
  • TERM BLOCK PLUG 6POS 90DEG 3.5MM
  • Unit Price $7.18000
  • 277-5955-ND
Additional Resources
Standard Package ? 100
Other Names 277-11290
5441317-ND
BCH-350V- 6 GN

10:49:59 12/13/2018